FFVI6L0706K vs FFVI6L0706KJE feature comparison

FFVI6L0706K

Part not found

Search for FFVI6L0706K

FFVI6L0706KJE Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 70 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 56 mm
Length 101 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Chassis Mount
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 1100 V
Surface Mount NO
Terminal Shape FEMALE THREADED
Width 84.5 mm
Base Number Matches 1

Compare FFVI6L0706KJE with alternatives