FFSD-25-S-14.00-01-N-RN1 vs 71601-650KL feature comparison

FFSD-25-S-14.00-01-N-RN1 Samtec Inc

Buy Now Datasheet

71601-650KL Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Additional Feature POLARIZED LATCHED, POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD (15) OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD (15) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 50 50
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
UL Flammability Code 94V-0

Compare FFSD-25-S-14.00-01-N-RN1 with alternatives

Compare 71601-650KL with alternatives