FFSD-25-S-13.80-01-N vs M55302/64-E50F feature comparison

FFSD-25-S-13.80-01-N Samtec Inc

Buy Now Datasheet

M55302/64-E50F Incon Inc

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC INCON INC
Reach Compliance Code compliant compliant
Additional Feature POLARIZED STANDARD: MIL-DTL-55302
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD OVER NICKEL (150)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL (150)
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC
Total Number of Contacts 50 50
Base Number Matches 1 4
Body/Shell Style RECEPTACLE
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare FFSD-25-S-13.80-01-N with alternatives