FFSD-20-01-S-N vs FFSD-20-S-03.15-01-N feature comparison

FFSD-20-01-S-N Samtec Inc

Buy Now Datasheet

FFSD-20-S-03.15-01-N Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks
Samacsys Manufacturer SAMTEC
Additional Feature POLARIZED POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10) OVER NICKEL (50)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 40 40
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8544.42
Contact Finish Termination TIN OVER NICKEL
Contact Material BERYLLIUM COPPER
JESD-609 Code e3

Compare FFSD-20-01-S-N with alternatives

Compare FFSD-20-S-03.15-01-N with alternatives