FFSD-17-S-33.00-01-N
vs
E842-812-3438-6AA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8544.42
Additional Feature
POLARIZED
STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
GOLD FLASH
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
GOLD FLASH
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
YES
JESD-609 Code
e3
e4
MIL Conformance
NO
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
IDC
IDC
Total Number of Contacts
34
34
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Body/Shell Style
SOCKET
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare FFSD-17-S-33.00-01-N with alternatives
Compare E842-812-3438-6AA with alternatives