FFSD-17-S-33.00-01-N vs E842-812-3410-1AA feature comparison

FFSD-17-S-33.00-01-N Samtec Inc

Buy Now Datasheet

E842-812-3410-1AA Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8544.42
Additional Feature POLARIZED STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD FLASH
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD FLASH
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO YES
JESD-609 Code e3 e4
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 34 34
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Body/Shell Style SOCKET
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare FFSD-17-S-33.00-01-N with alternatives

Compare E842-812-3410-1AA with alternatives