FFSD-09-S-03.00-01-S-N
vs
68622-309LF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
POLARIZED
|
LATCHED
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (10) OVER NICKEL (50)
|
GOLD (30) OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL
|
Contact Finish Termination |
TIN OVER NICKEL
|
TIN (160)
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
BERYLLIUM COPPER
|
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
IDC
|
SURFACE MOUNT
|
Total Number of Contacts |
18
|
18
|
Base Number Matches |
1
|
2
|
Package Description |
|
LEAD FREE
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Mounting Style |
|
STRAIGHT
|
Terminal Pitch |
|
2.54 mm
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare FFSD-09-S-03.00-01-S-N with alternatives
Compare 68622-309LF with alternatives