FFSD-08-S-07.50-01-N vs 1-179063-6 feature comparison

FFSD-08-S-07.50-01-N Samtec Inc

Buy Now Datasheet

1-179063-6 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8544.42
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 16 16
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Mounting Style STRAIGHT
Terminal Pitch 1.25 mm
UL Flammability Code 94V-0

Compare FFSD-08-S-07.50-01-N with alternatives

Compare 1-179063-6 with alternatives