FFSD-08-S-03.90-01-N
vs
15-38-3016
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMTEC INC
MOLEX LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8544.42
Additional Feature
POLARIZED
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
WITH CABLE ASSEMBLY
GENERAL PURPOSE
Termination Type
IDC
SOLDER
Total Number of Contacts
16
16
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Mounting Style
RIGHT ANGLE
Terminal Pitch
2.54 mm
Compare FFSD-08-S-03.90-01-N with alternatives
Compare 15-38-3016 with alternatives