FFSD-07-S-18.00-01-N vs 69348-107 feature comparison

FFSD-07-S-18.00-01-N Samtec Inc

Buy Now Datasheet

69348-107 Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8544.42 8536.69.40.40
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN LEAD (50) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SOLDER
Total Number of Contacts 14 14
Base Number Matches 1 2
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0

Compare FFSD-07-S-18.00-01-N with alternatives

Compare 69348-107 with alternatives