FFM201AV-W vs HFM201W-W feature comparison

FFM201AV-W Rectron Semiconductor

Buy Now Datasheet

HFM201W-W Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD RECTRON LTD
Package Description SMA, 2 PIN PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW LEAKAGE CURRENT
Application FAST RECOVERY EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 2 µA
Reverse Recovery Time-Max 0.15 µs 0.05 µs
Reverse Test Voltage 50 V
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 2
HTS Code 8541.10.00.80
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare FFM201AV-W with alternatives

Compare HFM201W-W with alternatives