FFM104-MS-H vs F4DS feature comparison

FFM104-MS-H Formosa Microsemi Co Ltd

Buy Now Datasheet

F4DS Surge Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD SURGE COMPONENTS INC
Package Description SMA, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.15 µs 1.8 µs
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 2
Additional Feature LOW LEAKAGE CURRENT
Breakdown Voltage-Min 400 V
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 25 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101; IEC-61249-2-21
Reverse Current-Max 5 µA
Reverse Test Voltage 400 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FFM104-MS-H with alternatives