FFM101M
vs
S1A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
FRONTIER ELECTRONICS CORP
HUTSON INDUSTRIES
Package Description
R-PDSO-F2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.30.00.80
Application
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
O-PBCY-W3
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
1
Number of Phases
1
Number of Terminals
2
3
Operating Temperature-Max
125 °C
110 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
YES
NO
Terminal Form
FLAT
WIRE
Terminal Position
DUAL
BOTTOM
Base Number Matches
1
49
Pbfree Code
No
Rohs Code
No
Additional Feature
SENSITIVE GATE
Critical Rate of Rise of Off-State Voltage-Min
5 V/us
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
JEDEC-95 Code
TO-92
JESD-609 Code
e0
Leakage Current-Max
0.1 mA
Non-Repetitive Pk On-state Cur
20 A
On-state Current-Max
1200 A
Qualification Status
Not Qualified
RMS On-state Current-Max
1.2 A
Repetitive Peak Off-state Leakage Current-Max
100 µA
Repetitive Peak Off-state Voltage
100 V
Repetitive Peak Reverse Voltage
100 V
Terminal Finish
TIN LEAD
Trigger Device Type
SCR
Compare FFM101M with alternatives
Compare S1A with alternatives