FFM101-MH vs 1N4933G feature comparison

FFM101-MH Formosa Microsemi Co Ltd

Buy Now Datasheet

1N4933G Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD WON-TOP ELECTRONICS CO LTD
Package Description R-PDSO-F2 PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.2 V
JESD-30 Code R-PDSO-F2 O-PALF-W2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.15 µs 0.2 µs
Surface Mount YES NO
Terminal Form FLAT WIRE
Terminal Position DUAL AXIAL
Base Number Matches 1 38
Part Package Code DO-41
Pin Count 2
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
JEDEC-95 Code DO-41

Compare FFM101-MH with alternatives

Compare 1N4933G with alternatives