FFM101-M-H vs SS15 feature comparison

FFM101-M-H Formosa Microsemi Co Ltd

Buy Now Datasheet

SS15 JGD Semiconductors Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FORMOSA MICROSEMI CO LTD JGD SEMICONDUCTORS CO LTD
Package Description SMA, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 0.7 V
JESD-30 Code R-PDSO-F2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount YES YES
Terminal Form FLAT
Terminal Position DUAL
Base Number Matches 5 1
Technology SCHOTTKY

Compare FFM101-M-H with alternatives

Compare SS15 with alternatives