FFM101-L vs US1A-M3/61T feature comparison

FFM101-L Formosa Microsemi Co Ltd

Buy Now Datasheet

US1A-M3/61T Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD VISHAY INTERTECHNOLOGY INC
Package Description SMA-L, 2 PIN SMA, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-F2 R-PDSO-C2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.15 µs 0.05 µs
Surface Mount YES YES
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 2
Factory Lead Time 8 Weeks
Additional Feature FREE WHEELING DIODE
Breakdown Voltage-Min 50 V
Forward Voltage-Max (VF) 1 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Reverse Current-Max 10 µA
Reverse Test Voltage 50 V
Terminal Finish MATTE TIN

Compare FFM101-L with alternatives

Compare US1A-M3/61T with alternatives