FFC-76T17BMEP21B vs TSH-138-05-TM-D feature comparison

FFC-76T17BMEP21B Honda Tsushin Kogyo Co Ltd

Buy Now Datasheet

TSH-138-05-TM-D Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HONDA TSUSHIN KOGYO CO LTD SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN COPPER MATTE TIN
Contact Finish Termination TIN COPPER MATTE TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e2 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 76 76
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes

Compare FFC-76T17BMEP21B with alternatives

Compare TSH-138-05-TM-D with alternatives