FF200-0UG-024B vs WF200-0UG-024V feature comparison

FF200-0UG-024B LEDtronics Inc

Buy Now Datasheet

WF200-0UG-024V LEDtronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LEDTRONICS INC LEDTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color LIME GREEN LIME GREEN
Configuration SINGLE SINGLE
Luminous Intensity-Nom 44.0 mcd 44.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK BULK
Peak Wavelength 570 nm 570 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1
Color@Wavelength Green
Overall Height 20.32 mm

Compare FF200-0UG-024B with alternatives

Compare WF200-0UG-024V with alternatives