FF200-0PB-006B
vs
5SBF200-0PB-024B
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LEDTRONICS INC
|
LEDTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
SUPER BLUE
|
SUPER BLUE
|
Configuration |
SINGLE
|
SINGLE
|
Luminous Intensity-Nom |
125.0 mcd
|
125.0 mcd
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
470 nm
|
470 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
6.1976 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-2
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare FF200-0PB-006B with alternatives
Compare 5SBF200-0PB-024B with alternatives