FESF8BT vs SBRD8340T4G feature comparison

FESF8BT Sensitron Semiconductors

Buy Now Datasheet

SBRD8340T4G onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR ONSEMI
Part Package Code TO-220AC DPAK (SINGLE GAUGE) TO-252
Package Description PLASTIC, ITO-220A, FULL PACK-2 DPAK-3/2
Pin Count 2 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY FAST RECOVERY POWER
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2 R-PSSO-G2
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 125 A 75 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 8 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 40 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Manufacturer Package Code 369C
Samacsys Manufacturer onsemi
Additional Feature FREE WHEELING DIODE
Forward Voltage-Max (VF) 0.7 V
JESD-609 Code e3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Reverse Current-Max 200 µA
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FESF8BT with alternatives

Compare SBRD8340T4G with alternatives