FESF16DT-E3/45 vs JANTX1N5418 feature comparison

FESF16DT-E3/45 Vishay Semiconductors

Buy Now Datasheet

JANTX1N5418 Unitrode Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS UNITRODE CORP
Part Package Code TO-220AC
Package Description R-PSFM-T2
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application EFFICIENCY FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.975 V 1.5 V
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2 O-LALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 250 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 16 A 3 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 400 V
Reverse Current-Max 10 µA 1 µA
Reverse Recovery Time-Max 0.035 µs 0.15 µs
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE AXIAL
Base Number Matches 2 9
Reference Standard MIL-19500/411
Technology AVALANCHE

Compare FESF16DT-E3/45 with alternatives

Compare JANTX1N5418 with alternatives