FES16HT
vs
FES16HTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SFM
TO-220AC
Package Description
R-PSFM-T2
P9, 2 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
ULTRA FAST RECOVERY
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-220
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
Non-rep Pk Forward Current-Max
300 A
250 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
30 A
16 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Reverse Recovery Time-Max
0.05 µs
0.05 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
6
2
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
HIGH RELIABILITY
Forward Voltage-Max (VF)
1.5 V
JESD-609 Code
e3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Power Dissipation-Max
7.81 W
Rep Pk Reverse Voltage-Max
500 V
Terminal Finish
TIN
Compare FES16HT with alternatives
Compare FES16HTR with alternatives