FEPF16BT
vs
HER1602C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
MASTER INSTRUMENT CORP
Part Package Code
SFM
Package Description
PLASTIC, ITO-220, FULL PACK-3
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PSFM-T3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
125 A
300 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
16 A
16 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Base Number Matches
2
5
Forward Voltage-Max (VF)
1 V
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare FEPF16BT with alternatives