FEPB16BT-45
vs
VS-MURB1620CTL-M3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
VISHAY INTERTECHNOLOGY INC
Part Package Code
D2PAK
Package Description
R-PSSO-G2
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW POWER LOSS
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
Application
EFFICIENCY
ULTRA FAST RECOVERY
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-263AB
TO-263AB
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Non-rep Pk Forward Current-Max
200 A
100 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
16 A
8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
200 V
Reverse Recovery Time-Max
0.035 µs
0.035 µs
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
13 Weeks
Date Of Intro
2018-01-29
Samacsys Manufacturer
Vishay
Breakdown Voltage-Min
200 V
Forward Voltage-Max (VF)
0.975 V
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Current-Max
5 µA
Reverse Test Voltage
200 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare FEPB16BT-45 with alternatives
Compare VS-MURB1620CTL-M3 with alternatives