FEP30DP vs SR712F feature comparison

FEP30DP Vishay Intertechnologies

Buy Now Datasheet

SR712F Semicon Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SEMICON COMPONENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 1.4 V
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 30 A 30 A
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.035 µs 0.2 µs
Surface Mount NO NO
Base Number Matches 8 1
Package Description O-MBFM-P2
HTS Code 8541.10.00.80
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 150 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reverse Current-Max 5000 µA
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM

Compare SR712F with alternatives