FEP30DP
vs
FEP30DP-E3/45
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
EFFICIENCY
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
0.95 V
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
30 A
15 A
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Recovery Time-Max
0.035 µs
0.035 µs
Surface Mount
NO
NO
Base Number Matches
8
2
Pbfree Code
Yes
Part Package Code
TO-247AD
Package Description
R-PSFM-T3
Pin Count
2
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
JEDEC-95 Code
TO-247AD
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
300 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Compare FEP30DP-E3/45 with alternatives