FE30-01-T/B vs SRM6150UFU feature comparison

FE30-01-T/B Frontier Electronics Co Ltd

Buy Now Datasheet

SRM6150UFU Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer FRONTIER ELECTRONICS CO LTD SENSITRON SEMICONDUCTOR
Package Description O-PALF-W2 O-LELF-R2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY HIGH VOLTAGE ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.98 V
JESD-30 Code O-PALF-W2 O-LELF-R2
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.025 µs 0.1 µs
Surface Mount NO YES
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 1 1
Part Package Code MELF
Pin Count 2

Compare FE30-01-T/B with alternatives

Compare SRM6150UFU with alternatives