FE28C010H-200 vs 28C011TRT4FS-20 feature comparison

FE28C010H-200 LSI Corporation

Buy Now Datasheet

28C011TRT4FS-20 Maxwell Technologies

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEEQ TECHNOLOGY INC MAXWELL TECHNOLOGIES INC
Package Description DFP, FL32,.4 DFP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns 200 ns
Additional Feature 10000 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS
Command User Interface NO
Data Polling YES
Data Retention Time-Min 10
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-CDFP-F32 R-XDFP-F32
JESD-609 Code e0
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DFP DFP
Package Equivalence Code FL32,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Page Size 128 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.00085 A
Supply Current-Max 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Write Cycle Time-Max (tWC) 5 ms 10 ms
Base Number Matches 1 2
Part Package Code DFP
Pin Count 32
Length 20.828 mm
Seated Height-Max 2.4384 mm
Total Dose 40k Rad(Si) V
Width 10.414 mm

Compare FE28C010H-200 with alternatives

Compare 28C011TRT4FS-20 with alternatives