FE245F-20TR vs FC7ASBBMD24.576-T2 feature comparison

FE245F-20TR Fox Electronics

Buy Now Datasheet

FC7ASBBMD24.576-T2 Fox Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FOX ELECTRONICS FOX ELECTRONICS
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60
Additional Feature TAPE AND REEL BT-CUT; TR, 10 INCH
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Frequency Stability 0.005% 0.005%
Frequency Tolerance 50 ppm 50 ppm
JESD-609 Code e4 e4
Load Capacitance 20 pF 20 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24.576 MHz 24.576 MHz
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -10 °C -10 °C
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 2
Package Description SMD, 2 PIN
Factory Lead Time 10 Weeks
Aging 5 PPM/YEAR
Drive Level 500 µW
Physical Dimension L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch)

Compare FE245F-20TR with alternatives

Compare FC7ASBBMD24.576-T2 with alternatives