FE1B vs BYW27-100TR feature comparison

FE1B General Instrument Corp

Buy Now Datasheet

BYW27-100TR

Part not found

Search for BYW27-100TR
Part Life Cycle Code Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown
Additional Feature PATENTED DEVICE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-204AP
JESD-30 Code E-LALF-W2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material GLASS
Package Shape ELLIPTICAL
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 150 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1

Compare FE1B with alternatives