FE0H474Z
vs
EDLSG474H5R5C
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
, 7975
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.40
|
8532.29.00.40
|
Capacitance |
470000 µF
|
470000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Diameter |
28.5 mm
|
20 mm
|
Dielectric Material |
ALUMINUM
|
|
Length |
16.5 mm
|
20 mm
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Package Style |
Axial
|
Radial
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
80%
|
|
Rated (DC) Voltage (URdc) |
5.5 V
|
5.5 V
|
Series |
FE
|
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Size Code |
|
7975
|
Surface Mount |
|
NO
|
Terminal Pitch |
|
20 mm
|
Terminal Shape |
|
FLAT
|
Width |
|
19 mm
|
|
|
|
Compare EDLSG474H5R5C with alternatives