FE0H224Z vs FM0H224Z feature comparison

FE0H224Z NEC Electronics Group

Buy Now Datasheet

FM0H224Z TOKIN Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEC ELECTRONICS CORP TOKIN CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Capacitance 220000 µF 220000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
JESD-609 Code e0
Manufacturer Series FE FM
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Package Shape CYLINDRICAL PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE FLAT
Base Number Matches 3 1
Packing Method BULK

Compare FE0H224Z with alternatives

Compare FM0H224Z with alternatives