FDW2501NZ_NL vs U401 feature comparison

FDW2501NZ_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

U401 Calogic Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP CALOGIC LLC
Part Package Code TSSOP TO-71
Package Description TSSOP-8 HERMETIC SEALED PACKAGE-6
Pin Count 8 6
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 5.5 A
Drain-source On Resistance-Max 0.018 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR JUNCTION
JEDEC-95 Code MO-153AA TO-71
JESD-30 Code R-PDSO-G8 O-MBCY-W6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 8 6
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Pbfree Code No
HTS Code 8541.21.00.95
Feedback Cap-Max (Crss) 3 pF
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FDW2501NZ_NL with alternatives

Compare U401 with alternatives