FDW2501NZ vs FDW2501N feature comparison

FDW2501NZ Rochester Electronics LLC

Buy Now Datasheet

FDW2501N Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP TSSOP
Package Description TSSOP-8 TSSOP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V 20 V
Drain Current-Max (ID) 5.5 A 6 A
Drain-source On Resistance-Max 0.018 Ω 0.018 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code MO-153AA
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status COMMERCIAL COMMERCIAL
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2

Compare FDW2501NZ with alternatives

Compare FDW2501N with alternatives