FDV303N_NL
vs
NVS4409NT1G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ONSEMI
Package Description
SMALL OUTLINE, R-PDSO-G3
ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
25 V
25 V
Drain Current-Max (ID)
0.68 A
0.7 A
Drain-source On Resistance-Max
0.45 Ω
0.35 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.35 W
0.33 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SC-70 (SOT-323) 3 LEAD
Pin Count
3
Manufacturer Package Code
419-04
Factory Lead Time
20 Weeks
Samacsys Manufacturer
onsemi
Feedback Cap-Max (Crss)
12 pF
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare FDV303N_NL with alternatives
Compare NVS4409NT1G with alternatives