FDS9933A vs FDS9933 feature comparison

FDS9933A Fairchild Semiconductor Corporation

Buy Now Datasheet

FDS9933 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOIC-8 SMALL OUTLINE, R-PDSO-G8
Pin Count 8 8
Manufacturer Package Code 8LD, JEDEC MS-012, .150"NARROW BODY 8LD, JEDEC MS-012, .150"NARROW BODY
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V 20 V
Drain Current-Max (ID) 3.8 A 5 A
Drain-source On Resistance-Max 0.075 Ω 0.055 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 1.6 W 2 W
Pulsed Drain Current-Max (IDM) 20 A 30 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 6 9
Operating Temperature-Min -55 °C

Compare FDS9933A with alternatives

Compare FDS9933 with alternatives