FDS8958AL86Z vs AP4503GM-HF feature comparison

FDS8958AL86Z Fairchild Semiconductor Corporation

Buy Now Datasheet

AP4503GM-HF Advanced Power Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ADVANCED POWER ELECTRONICS CORP
Part Package Code SOT
Package Description SMALL OUTLINE, R-PDSO-G8 SMALL OUTLINE, R-PDSO-G8
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 7 A 6.9 A
Drain-source On Resistance-Max 0.028 Ω 0.028 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Elements 2 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL AND P-CHANNEL N-CHANNEL AND P-CHANNEL
Pulsed Drain Current-Max (IDM) 20 A 30 A
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FDS8958AL86Z with alternatives

Compare AP4503GM-HF with alternatives