FDS8928A_NL vs IRF7307 feature comparison

FDS8928A_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

IRF7307 International Rectifier

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INTERNATIONAL RECTIFIER CORP
Part Package Code SOT
Package Description SMALL OUTLINE, R-PDSO-G8
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 20 V
Drain Current-Max (ID) 5.5 A 4.3 A
Drain-source On Resistance-Max 0.03 Ω 0.05 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Number of Elements 2 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL AND P-CHANNEL N-CHANNEL AND P-CHANNEL
Power Dissipation-Max (Abs) 2 W 1.4 W
Pulsed Drain Current-Max (IDM) 20 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Additional Feature LOGIC LEVEL COMPATIBLE
Moisture Sensitivity Level 1

Compare FDS8928A_NL with alternatives

Compare IRF7307 with alternatives