FDS6975 vs RRH090P03TB feature comparison

FDS6975 onsemi

Buy Now Datasheet

RRH090P03TB ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI ROHM CO LTD
Part Package Code SOIC-8 SOT
Package Description SO-8 SMALL OUTLINE, R-PDSO-G8
Manufacturer Package Code 751EB
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 11 Weeks
Samacsys Manufacturer onsemi
Additional Feature LOGIC LEVEL COMPATIBLE ESD PROTECTED
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 6 A 9 A
Drain-source On Resistance-Max 0.032 Ω 0.0154 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Number of Elements 2 1
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 2 W 2 W
Pulsed Drain Current-Max (IDM) 20 A 36 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Rohs Code Yes
Pin Count 8

Compare FDS6975 with alternatives

Compare RRH090P03TB with alternatives