FDS6930A_NL vs FDS6690A-NBNP006 feature comparison

FDS6930A_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

FDS6690A-NBNP006 onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ONSEMI
Part Package Code SOT SO 8L NB
Package Description SMALL OUTLINE, R-PDSO-G8 SOP-8
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOGIC LEVEL COMPATIBLE
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 5.5 A 11 A
Drain-source On Resistance-Max 0.04 Ω 0.0125 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Number of Elements 2 1
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 1.6 W 2.5 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 751EB
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Avalanche Energy Rating (Eas) 96 mJ
Feedback Cap-Max (Crss) 115 pF
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Pulsed Drain Current-Max (IDM) 50 A
Time@Peak Reflow Temperature-Max (s) 30

Compare FDS6930A_NL with alternatives

Compare FDS6690A-NBNP006 with alternatives