FDS6930A_NL vs 2N5545 feature comparison

FDS6930A_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

2N5545 Vishay Siliconix

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP VISHAY SILICONIX
Part Package Code SOT TO-71
Package Description SMALL OUTLINE, R-PDSO-G8 TO-71, 6 PIN
Pin Count 8 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOGIC LEVEL COMPATIBLE
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 5.5 A
Drain-source On Resistance-Max 0.04 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR JUNCTION
JESD-30 Code R-PDSO-G8
JESD-609 Code e3 e0
Number of Elements 2
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 1.6 W 0.25 W
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 4

Compare FDS6930A_NL with alternatives

Compare 2N5545 with alternatives