FDS6690S_NL vs NDS8947/S62Z feature comparison

FDS6690S_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

NDS8947/S62Z Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT
Package Description SOIC-8 SMALL OUTLINE, R-PDSO-G8
Pin Count 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 10 A 4 A
Drain-source On Resistance-Max 0.016 Ω 0.065 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 2.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
HTS Code 8541.29.00.95
Power Dissipation Ambient-Max 2 W

Compare FDS6690S_NL with alternatives

Compare NDS8947/S62Z with alternatives