FDS6690A vs FDS6690A_NL feature comparison

FDS6690A Rochester Electronics LLC

Buy Now Datasheet

FDS6690A_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT SOT
Package Description LEAD FREE, SO-8 SMALL OUTLINE, R-PDSO-G8
Pin Count 8 8
Reach Compliance Code unknown compliant
Additional Feature LOGIC LEVEL COMPATIBLE LOGIC LEVEL COMPATIBLE
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 11 A 11 A
Drain-source On Resistance-Max 0.0125 Ω 0.0125 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.29.00.95
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation Ambient-Max 1 W
Power Dissipation-Max (Abs) 2.5 W

Compare FDS6690A with alternatives

Compare FDS6690A_NL with alternatives