FDS6690A vs 2N3922 feature comparison

FDS6690A Fairchild Semiconductor Corporation

Buy Now Datasheet

2N3922 Solid State Devices Inc (SSDI)

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SOLID STATE DEVICES INC
Part Package Code SOIC TO-71
Package Description SO-8 TO-71, 8 PIN
Pin Count 8 8
Manufacturer Package Code 8LD, JEDEC MS-012, .150"NARROW BODY
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature LOGIC LEVEL COMPATIBLE
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 11 A
Drain-source On Resistance-Max 0.0125 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR JUNCTION
JESD-30 Code R-PDSO-G8 O-XBCY-W8
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE DEPLETION MODE
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 1 W
Power Dissipation-Max (Abs) 2.5 W 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 17 1
JEDEC-95 Code TO-71

Compare FDS6690A with alternatives

Compare 2N3922 with alternatives