FDS6680A vs TPC8026 feature comparison

FDS6680A onsemi

Buy Now Datasheet

TPC8026 Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ONSEMI TOSHIBA CORP
Part Package Code SOIC-8
Package Description SOP-8 ROHS COMPLIANT, THIN, 2-6J1B, 8 PIN
Manufacturer Package Code 751EB
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Factory Lead Time 11 Weeks
Samacsys Manufacturer onsemi
Additional Feature LOGIC LEVEL COMPATIBLE
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 12.5 A 13 A
Drain-source On Resistance-Max 0.0095 Ω 0.01 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 160 pF
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 1 W
Power Dissipation-Max (Abs) 2.5 W
Pulsed Drain Current-Max (IDM) 50 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 70 ns
Turn-on Time-Max (ton) 29 ns
Base Number Matches 3 1
Pin Count 8

Compare FDS6680A with alternatives

Compare TPC8026 with alternatives