FDS6670A vs UPA1806GR-9JG-A feature comparison

FDS6670A Rochester Electronics LLC

Buy Now Datasheet

UPA1806GR-9JG-A NEC Electronics Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NEC ELECTRONICS CORP
Part Package Code SOT TSSOP
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Base Number Matches 3 2
Package Description SMALL OUTLINE, R-PDSO-G8
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 13 A
Drain-source On Resistance-Max 0.0115 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e6
Number of Elements 1
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN BISMUTH
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare FDS6670A with alternatives

Compare UPA1806GR-9JG-A with alternatives