FDS6670A vs TPC8026 feature comparison

FDS6670A Rochester Electronics LLC

Buy Now Datasheet

TPC8026 Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TOSHIBA CORP
Part Package Code SOT
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
Base Number Matches 3 1
Package Description ROHS COMPLIANT, THIN, 2-6J1B, 8 PIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 13 A
Drain-source On Resistance-Max 0.01 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8
Number of Elements 1
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare FDS6670A with alternatives

Compare TPC8026 with alternatives