FDS4935A vs IRF7101TRPBF feature comparison

FDS4935A Rochester Electronics LLC

Buy Now Datasheet

IRF7101TRPBF International Rectifier

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERNATIONAL RECTIFIER CORP
Part Package Code SOT SOT
Package Description SO-8 LEAD FREE, SO-8
Pin Count 8 8
Reach Compliance Code unknown unknown
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 20 V
Drain Current-Max (ID) 7 A 3.5 A
Drain-source On Resistance-Max 0.023 Ω 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type P-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 30 A 14 A
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 2
ECCN Code EAR99
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 2 W

Compare FDS4935A with alternatives

Compare IRF7101TRPBF with alternatives