FDS3580D84Z vs FDS3580F011 feature comparison

FDS3580D84Z Fairchild Semiconductor Corporation

Buy Now Datasheet

FDS3580F011 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT SOT
Package Description SMALL OUTLINE, R-PDSO-G8 SMALL OUTLINE, R-PDSO-G8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 80 V 80 V
Drain Current-Max (ID) 7.6 A 7.6 A
Drain-source On Resistance-Max 0.027 Ω 0.027 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Elements 1 1
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare FDS3580D84Z with alternatives

Compare FDS3580F011 with alternatives