FDS-PT2TPP0 vs 92355-312-53 feature comparison

FDS-PT2TPP0 Cristek Interconnects Inc

Buy Now Datasheet

92355-312-53 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
Body Breadth 0.494 inch
Body Depth 0.81 inch
Body Length 1.141 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES YES
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Insulator Material POLYETHYLENE/POLYESTER
Shell Finish FRONT AND REAR TIN
Shell Material CARBON STEEL
UL Flammability Code 94V-0

Compare FDS-PT2TPP0 with alternatives

Compare 92355-312-53 with alternatives